Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 69+ | $9.650 |
| 100+ | $9.070 |
Price for:Each
Minimum: 69
Multiple: 69
$665.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoB3-5A-1/2Copy
Newark Part No.99Y0783
Product RangeBA Series
Technical Datasheet
Tape TypeInsulating
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric4.6m
Total Tape Thickness1.3 mil (0.033 mm)
Tape Length - Imperial5yard
Tape ColourAmber
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeBA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polyimide Film Tape, Acrylic Adhesive, 1 Mil, High temperature, high performance film tape.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Dupont Kapton Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Tape Backing Material
Polyimide Film
Total Tape Thickness
1.3 mil (0.033 mm)
Tape Colour
Amber
Roll Length - Metric
4.6m
Tape Width - Metric
12.7mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.6m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
BA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
