Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $10.030 |
| 25+ | $9.430 |
| 50+ | $8.850 |
| 100+ | $8.250 |
| 250+ | $7.670 |
Price for:Pack of 17
Minimum: 20
Multiple: 20
$200.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoC-1.75OD-7/8ID-17Copy
Newark Part No.99Y5350
Product RangeC Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Adhesive
Patch TypeMasking
Form FactorCircle
Tape ColourAmber
Total Tape Thickness1.5 mil (0.038 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial1.75"
Tape Diameter - Metric44.45mm
Tape ApplicationPCB Protection
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polyimide Donuts, Film Shape Round, 1.75"OD x 7/8"ID, Color/Amber, 17/rl
- Size: 1.75"OD-0.875"ID donuts - 17/roll
- Diecut Shape: Donut
- Color: Amber
- Thickness (inches): 0.0025
- Material: Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Patch Type
Masking
Tape Colour
Amber
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
44.45mm
Product Range
C Series
Adhesive Type
Silicone Adhesive
Form Factor
Circle
Total Tape Thickness
1.5 mil (0.038 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
1.75"
Tape Application
PCB Protection
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
