Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 23+ | $12.670 |
| 46+ | $11.460 |
| 115+ | $11.190 |
| 230+ | $10.930 |
Price for:Pack of 15
Minimum: 23
Multiple: 23
$291.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | C-2SQ-15Copy |
| Newark Part No. | 99Y5355 |
| Product Range | C Series |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | Silicone Adhesive |
| Patch Type | Masking |
| Form Factor | Square |
| Tape Colour | Amber |
| Total Tape Thickness | 1.5 mil (0.038 mm) |
| Tape Backing Material | - |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Tape Length - Imperial | 2" |
| Tape Length - Metric | 50.8mm |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Tape Application | PCB Protection |
| Product Range | C Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
This tape consisting of a polyimide film and silicone adhesive designed for high temperature masking applications. Mask for protection of gold fingers of printed circuit board during wave solder or solder dip process. Used for electrical insulation on transformers, motor, coils, PCB making and so on
- Size: 2.00" circles - 15/roll
- Diecut Shape: Circle
- Color: Amber
- Material: Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Patch Type | Masking |
| Tape Colour | Amber |
| Tape Backing Material | - |
| Tape Width - Metric | 50.8mm |
| Tape Length - Metric | 50.8mm |
| Tape Diameter - Metric | - |
| Product Range | C Series |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Form Factor | Square |
| Total Tape Thickness | 1.5 mil (0.038 mm) |
| Tape Width - Imperial | 2" |
| Tape Length - Imperial | 2" |
| Tape Diameter - Imperial | - |
| Tape Application | PCB Protection |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
