Print Page
DTS-2-18-100-WHITE
Tape, Synthetic Rubber Adhesive, Gaffer / Duct / Cloth, Rectangle, White, 7 mil (0.18 mm)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoDTS-2-18-100-WHITECopy
Newark Part No.99Y0866
Product RangeDTS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $179.230 |
| 10+ | $173.960 |
| 25+ | $163.420 |
| 50+ | $158.140 |
| 100+ | $152.870 |
| 250+ | $147.600 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$896.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoDTS-2-18-100-WHITECopy
Newark Part No.99Y0866
Product RangeDTS Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeSynthetic Rubber Adhesive
Patch TypeGaffer / Duct / Cloth
Form FactorRectangle
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Tape Backing Material-
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Tape Length - Imperial18"
Tape Length - Metric457.2mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeDTS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DTS series is a very conformable, low cost waterproof tape with a harder adhesion which bonds well to most surfaces over a wide range of temperatures. This tape is a combination of advantages from out existing polyethylenes for cost and clean removal. Red, silver and white are available.
- Size: 2" x 18" - 100/pack
- Diecut Shape: Rectangle
- Color: White
- Material: Duct Tape
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Patch Type
Gaffer / Duct / Cloth
Tape Colour
White
Tape Backing Material
-
Tape Width - Metric
50.8mm
Tape Length - Metric
457.2mm
Tape Diameter - Metric
-
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Synthetic Rubber Adhesive
Form Factor
Rectangle
Total Tape Thickness
7 mil (0.18 mm)
Tape Width - Imperial
2"
Tape Length - Imperial
18"
Tape Diameter - Imperial
-
Product Range
DTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate