Print Page
TC790 3 X 100
Tape, General Purpose, Non Adhesive, Black, 4 mil (0.101 mm), 100 ft, 30.48 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | TC790 3 X 100Copy |
| Newark Part No. | 99Y5428 |
| Product Range | TC790 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 16+ | $16.020 |
| 25+ | $15.080 |
| 50+ | $13.990 |
| 100+ | $12.940 |
| 250+ | $11.800 |
Price for:Each
Minimum: 16
Multiple: 16
$256.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAPE CASE |
|---|---|
| Manufacturer Part No | TC790 3 X 100Copy |
| Newark Part No. | 99Y5428 |
| Product Range | TC790 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Adhesive Type | Non Adhesive |
| Tape Length - Metric | 30.48m |
| Tape Colour | Black |
| Tape Length - Imperial | 100ft |
| Total Tape Thickness | 4 mil (0.101 mm) |
| Roll Length - Imperial | 100ft |
| Roll Length - Metric | 30.48m |
| Tape Width - Imperial | 3" |
| Tape Width - Metric | 76.2mm |
| Product Range | TC790 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Adhesive Type | Non Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 4 mil (0.101 mm) |
| Roll Length - Metric | 30.48m |
| Tape Width - Metric | 76.2mm |
| SVHC | No SVHC (25-Jun-2025) |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Tape Length - Metric | 30.48m |
| Tape Length - Imperial | 100ft |
| Roll Length - Imperial | 100ft |
| Tape Width - Imperial | 3" |
| Product Range | TC790 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |