Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoMMICT3902-00-012Copy
Newark Part No.44AM5605
Product RangeT3902 Series
Your Part Number
762 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.040 |
| 25+ | $0.944 |
| 50+ | $0.879 |
| 100+ | $0.820 |
| 250+ | $0.749 |
| 500+ | $0.724 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoMMICT3902-00-012Copy
Newark Part No.44AM5605
Product RangeT3902 Series
Audio Control TypeMEMS Microphone
Supply Voltage Range1.65V to 3.63V
Supply Voltage Range1.65V to 3.63V
Control InterfacePDM
Audio IC Case StyleLGA-CAV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeT3902 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.65V to 3.63V
Audio IC Case Style
LGA-CAV
Operating Temperature Min
-40°C
Product Range
T3902 Series
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
1.65V to 3.63V
Control Interface
PDM
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
