Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG1R5-24-03SRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54AK5444
Product RangeCCG1R5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.630 |
| 5+ | $21.300 |
| 10+ | $20.960 |
| 50+ | $19.570 |
| 100+ | $19.120 |
Price for:Each
Minimum: 1
Multiple: 1
$21.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG1R5-24-03SRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54AK5444
Product RangeCCG1R5 Series
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio4:1
Output Power Max1.32W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width10.4mm
Height11.5mm
Depth15.7mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeCCG1R5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.5mm
Input Voltage DC Min
9V
Product Range
CCG1R5 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1.32W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
10.4mm
Depth
15.7mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Alternatives for CCG1R5-24-03SR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
