Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCSS500-12/ICopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.24T7685
Product RangeCSS500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.270 |
| 10+ | $293.460 |
Price for:Each
Minimum: 1
Multiple: 1
$343.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCSS500-12/ICopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.24T7685
Product RangeCSS500 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max500W
Power Rating (Forced Cooling)500W @ 30CFM
Power Rating (Convection Cooling)360W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 141.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min96V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCSS500 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Industrial, Medical, Communications & Networking, Test & Measurement
Technical Specifications
Power Supply Applications
Medical
Output Power Max
500W
Power Rating (Convection Cooling)
360W
Power Supply Output Type
Fixed
Output Current - Output 1
41.67A
Output Current - Output 2
-
Input Voltage AC Min
96V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
500W @ 30CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CSS500 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
