Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS100ME-28/ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.67AC6249
Product RangeCUS100ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.560 |
| 10+ | $79.470 |
Price for:Each
Minimum: 1
Multiple: 1
$81.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS100ME-28/ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.67AC6249
Product RangeCUS100ME Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 128V
Output Current - Output 13.57A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeCUS100ME Series
SVHCLead
Product Overview
Applications
Medical
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Output Power Max
100W
Output Current - Output 1
3.57A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
Lead
No. of Outputs
1Outputs
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
CUS100ME Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
