Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS60M-18Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.33AC6175
Product RangeCUS60M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.210 |
| 10+ | $42.660 |
Price for:Each
Minimum: 1
Multiple: 1
$43.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS60M-18Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.33AC6175
Product RangeCUS60M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max60.3W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60.3W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 118V
Output Current - Output 13.25A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS60M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CUS60M series AC-DC medical & ITE power supply. Certified to IEC60601-1 3rd edition (medical), IEC60950-1, IEC62368-1 and IEC60335-1 with compliance to EN60601-1-2:2015 Edition 4 immunity requirements.
- Convection cooled and quiet operation
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Class B conducted and radiated EMI, easier system EMC compliance
- Compact 2" x 3" size and space saving in end equipment
- Versatile application
- Open frame
- 3 years warranty
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
60.3W
Power Rating (Convection Cooling)
60.3W
Power Supply Output Type
Fixed
Output Current - Output 1
3.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
CUS60M Series
Alternatives for CUS60M-18
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
