Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT35-522/BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AC0913
Product RangeCUT35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.380 |
| 10+ | $53.690 |
Price for:Each
Minimum: 1
Multiple: 1
$58.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT35-522/BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AC0913
Product RangeCUT35 Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max35W
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)20.4W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 212V
Output Current - Output 21.2A
Input Voltage AC Min85V
Output Voltage - Output 3-12V
Output Current - Output 3850mA
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUT35 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
3 Output
Power Rating (Convection Cooling)
20.4W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
1.2A
Output Voltage - Output 3
-12V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
35W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Input Voltage AC Min
85V
Output Current - Output 3
850mA
Output Voltage - Output 4
-
Product Range
CUT35 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
