Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT35-522Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27AJ4567
Product RangeCUT35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.520 |
| 25+ | $78.210 |
| 50+ | $76.360 |
| 100+ | $74.150 |
| 250+ | $71.930 |
Price for:Each
Minimum: 1
Multiple: 1
$81.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT35-522Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27AJ4567
Product RangeCUT35 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)35W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 212VDC
Output Current - Output 21.2A
Output Voltage - Output 3-12mV
Output Current - Output 3850mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUT35 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12mV
Output Voltage - Output 4
-
Product Range
CUT35 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
35W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
1.2A
Output Current - Output 3
850mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for CUT35-522
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
