Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT35-5FFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27AJ4566
Product RangeCUT35 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.980 |
| 5+ | $65.870 |
| 10+ | $63.770 |
| 50+ | $62.680 |
Price for:Each
Minimum: 1
Multiple: 1
$67.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT35-5FFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27AJ4566
Product RangeCUT35 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)35W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 215VDC
Output Current - Output 21A
Output Voltage - Output 3-15VDC
Output Current - Output 3650mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUT35 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
-
Product Range
CUT35 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
35W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
1A
Output Current - Output 3
650mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
