Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT75-5FFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27AJ4568
Product RangeCUT75 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.260 |
| 5+ | $131.920 |
| 10+ | $127.550 |
Price for:Each
Minimum: 1
Multiple: 1
$136.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT75-5FFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27AJ4568
Product RangeCUT75 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)75W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 18A
Output Voltage - Output 215VDC
Output Current - Output 22.5A
Output Voltage - Output 3-15VDC
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUT75 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
-
Product Range
CUT75 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
75W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8A
Output Current - Output 2
2.5A
Output Current - Output 3
1A
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for CUT75-5FF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
