Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP120-12-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.66M7752
Product RangeDPP Series
Your Part Number
20 In Stock
647 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $152.640 |
| 10+ | $144.400 |
Price for:Each
Minimum: 1
Multiple: 1
$152.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP120-12-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.66M7752
Product RangeDPP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC93V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDPP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DPP120-12-1 is a single-output DIN rail mount power supply. Key market segments and applications include industrial controls: motor control systems, factory automation: process control, test and measurement: chemical processing, burn-in and test, and instrumentation measurement. Safety agency approvals include UL508 listed, IEC/UL/CSA/EN62368-1, 60950-1.
- Low cost, wide range AC input, parallel function switch
- PFC compliant to EN61000-3-2, supports global use
- UL508 approvals, easier system configuration
- TS35/7.5 or TS35/15 DIN rail mounting, easy system integration
- 90 to 132/180-264V AC (auto select) AC input voltage range, 47 to 63Hz input frequency
- 12V voltage, 10A current, 120W power
- 84% typical efficiency, -40°C to +71°C operating temperature range
- >50mV ripple and noise (20MHz BW)
- Size (HxWxD) is 4.92inch x 2.5inch x 4.86inch
- Metal material, 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
93V AC to 264V AC
Product Range
DPP Series
Alternatives for DPP120-12-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
