
Need more?
| Quantity | Price |
|---|---|
| 1+ | $450.020 |
| 10+ | $440.540 |
Product Information
Product Overview
DRB480-24-3-A1 is a DRB480-3 series 3-phase input DIN rail mount power supply for industrial and process control applications. It offers an excellent balance between functionality and price, combining reliability and compact dimensions with energy-saving efficiency. Conservatively rated electrolytic capacitor temperatures offer improved field lifetimes of typically 10 years. It has boost (peak) power ratings to handle capacitive loading. A low energy inrush current level avoids the nuisance tripping of circuit breakers. Units can be connected in parallel to provide more power or for redundant applications. Safety certifications include IEC/EN/UL/CSA 61010-1, 61010-2-201, 62368-1, UKCA Mark, designed to meet: IEC 60950-1, EN 60204-1, IEC/EN 62477-1, 61204-7, 61558-2-16. The application includes a test and a semi-fab.
- Lowers operating costs and improves thermal performance, aluminum case material
- 50% boost (peak) power ratings for up to 600 seconds, supports capacitive and inductive loading
- Narrow case widths, occupies less space on the DIN rail
- Curve B radiated and conducted EMI, reduced electrical noise in the system
- Long E-capacitor life (typically 10 years), improved field life
- Low off-load power consumption, saves energy, 3 years warranty
- 24V output voltage, 22.5 to 29V adjustment range, 20A maximum current
- 480W max power, push-in terminal type, 95.1 / 94.9% efficiency (400/500VAC, min at 100% load)
- TBA switching frequency (output converter), overtemperature protection (auto recovery)
- Size (W x H x D) is 2.56 x 5.08 x 6.27inch, nominal operating temperature range from -25 to +55°C
Technical Specifications
ITE, Industrial & Laboratory Equipment
480W
20A
-
-
-
Fixed
No SVHC (15-Jan-2018)
1 Output
24V
-
-
-
350V AC to 575V AC
DRB Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
