Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP10-12Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.39M5708
Product RangeDSP Series
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.140 |
| 10+ | $42.710 |
Price for:Each
Minimum: 1
Multiple: 1
$49.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP10-12Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.39M5708
Product RangeDSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 112VDC
Output Current - Output 1830mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDSP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DSP10-12 is a DSP-series 10W 12V 0.83A DIN rail mount Power supply with wide range AC input, fits into wall mounted cabinets, no derating needed, 110 to 160%, fold forward under short-circuit over-current protection with class-2 double insulation.
- Convection cooling
- Full power at 61°C
- Low profile for building automation
- -25 to 71°C Operating temperature range
Applications
Building Automation, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
830mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
DSP Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
