Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP10-24Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.39M5710
Product RangeDSP Series
Your Part Number
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.540 |
| 10+ | $44.780 |
Price for:Each
Minimum: 1
Multiple: 1
$51.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP10-24Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.39M5710
Product RangeDSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10.1W
Output Voltage - Output 124VDC
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min90VAC
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeFixed
Product RangeDSP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DSP10-24 from TDK Lambda is a 10.1W low profile power supply with DIN rail mounting. It complies with UL1310 Class 2(1), UL508 Listed, UL60950-1, EN60950-1, CE safety standards for low profile applications.
- Input supply range from 90VAC to 264VAC
- Output voltage is 24VDC
- Output current is 0.42A
- Efficiency is 80%
- UL1310 class 2 standard
- Dimension is 0.71" x 3.58" x 2.19"
- Class II double insulation
- Plastic case material
- Operating temperature range from -25°C to +71°C
Applications
Power Management, Industrial, Building Automation
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.1W
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Product Range
DSP Series
Alternatives for DSP10-24
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
