Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP60-12Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39M5719
Product RangeDSP Series
Your Part Number
14 In Stock
28 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.490 |
| 10+ | $72.820 |
Price for:Each
Minimum: 1
Multiple: 1
$83.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP60-12Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39M5719
Product RangeDSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max54W
Output Voltage - Output 112VDC
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDSP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DSP60-12 is a DSP-series 54W 12V 4.5A DIN rail mount Power supply with wide range AC input, fits into wall mounted cabinets, no derating needed, 110 to 160%, fold forward under short-circuit over-current protection with class-2 double insulation.
- Convection cooling
- Full power at 61°C
- Low profile for building automation
- -25 to 71°C Operating temperature range
Applications
Building Automation, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
54W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
DSP Series
Alternatives for DSP60-12
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
