Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoFQA020ADC-007-SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AH9998
Product RangeFQA Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $185.410 |
| 10+ | $182.690 |
Price for:Each
Minimum: 1
Multiple: 1
$185.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoFQA020ADC-007-SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AH9998
Product RangeFQA Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating40VDC
Filter TypeEMI, RFI
Current Rating20A
No. of Phases-
Filter TerminalsThrough Hole
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeFQA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
-
No. of Stages
1 Stage
Filter Input Terminals
-
Product Range
FQA Series
Voltage Rating
40VDC
Current Rating
20A
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
