Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN600-1.3Copy
Newark Part No.51AM2072
Product RangeGenesys Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,485.820 |
| 5+ | $2,441.600 |
| 10+ | $2,397.380 |
| 20+ | $2,353.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2,485.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN600-1.3Copy
Newark Part No.51AM2072
Product RangeGenesys Series
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max780W
Output Voltage Nom600V
Output Current Max1.3A
Output Current Max1.3A
Product RangeGenesys Series
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Power Supply Output Type
Fixed
Output Voltage Nom
600V
Output Current Max
1.3A
Input Voltage VAC
85V AC to 265V AC
No. of Outputs
1 Output
Output Power Max
780W
Output Current Max
1.3A
Product Range
Genesys Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
