Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHAF-15TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96M0416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
Price for:Each
Minimum: 1
Multiple: 1
$24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHAF-15TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96M0416
Technical Datasheet
Thermal Resistance1.5°C/W
Packages Cooled-
External Width - Metric61mm
External Height - Metric38.1mm
External Length - Metric117mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.4"
External Height - Imperial1.5"
External Length - Imperial4.6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HAF15T is a Heat Sink made of aluminum. It is suitable for use with PFE300S and PFE500S power modules.
- 100°C Baseplate temperature
Applications
Industrial, Power Management, Commercial, Test & Measurement, Communications & Networking, LED Lighting
Technical Specifications
Thermal Resistance
1.5°C/W
External Width - Metric
61mm
External Length - Metric
117mm
Heat Sink Material
Aluminum
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
-
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
2.4"
External Length - Imperial
4.6"
Product Range
-
Technical Docs (3)
Alternatives for HAF-15T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
