Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1500-15Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.58M7197
Product RangeHWS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,725.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,725.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1500-15Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.58M7197
Product RangeHWS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 115VDC
Output Current - Output 1100A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.5kW
Output Current - Output 1
100A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS Series
Alternatives for HWS1500-15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
