Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-24/ACopy
Newark Part No.78X5146
Product RangeHWS-A Series
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $187.480 |
| 10+ | $179.340 |
Price for:Each
Minimum: 1
Multiple: 1
$187.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-24/ACopy
Newark Part No.78X5146
Product RangeHWS-A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 124V
Output Current - Output 16.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HWS150A-24/A is a HWS15A-150A series cover, ultra-reliable, conservatively rated, single output industrial power supply. This also meets Class B conducted and radiated emissions without additional filtering or shielding. It includes overcurrent protection, overvoltage protection, and over-temperature protection. Safety certifications include IEC/EN/UL/CSA62368-1, 60950-1, EN50178-1 OVC III, UL508, UKCA Mark. The application includes industrial, test, COMM, LED, broadcast, semi-fab.
- Limited lifetime warranty, low cost of ownership
- Very conservative electrolytic capacitor ratings, long service life
- Class B conducted and radiated EMI, easier system EMC compliance
- Low off-load power consumption, energy saving
- Operating input voltage range from 85 to 265VAC, 24V output voltage, 19.2 to 28.8V adjustable range
- 6.5A max current, 156W max output power, 88% / 90% efficiency (115/230VAC)
- Switching frequency is 120KHz, <gt/>100 at 25°C, 70%RH and 500VDC isolation resistance
- Screw terminals connectors, aluminum case material, limited lifetime or 5 years warranty
- UL 508 certified, suitable for industrial control equipment
- Operating temperature range from -10 to +70°C, size (W x H x D) is 1.65 x 3.23 x 6.3inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
6.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS-A Series
Alternatives for HWS150A-24/A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
