Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A4W005A150V-001-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AC4420
Product Rangei3A Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.650 |
| 10+ | $29.230 |
| 25+ | $28.690 |
| 50+ | $26.510 |
Price for:Each
Minimum: 1
Multiple: 1
$31.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A4W005A150V-001-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AC4420
Product Rangei3A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeThirty Second Brick
Output Power Max100W
Output Voltage Min5V
Output Voltage Max30V
Output Current Max4.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height9.6mm
Depth19.1mm
Width23.4mm
Product Rangei3A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Voltage Max
30V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
19.1mm
Product Range
i3A Series
DC / DC Converter Type
Thirty Second Brick
Output Voltage Min
5V
Output Current Max
4.5A
Input Voltage DC Min
9V
Height
9.6mm
Width
23.4mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for I3A4W005A150V-001-R
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
