Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A24014A033V-001-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78Y5855
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.610 |
| 10+ | $48.550 |
| 25+ | $46.390 |
| 50+ | $44.180 |
Price for:Each
Minimum: 1
Multiple: 1
$48.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A24014A033V-001-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78Y5855
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max24V
Output Current Max14A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max40V
Height12.7mm
Depth33mm
Width22.9mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage Max
24V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
33mm
Product Range
-
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
14A
Input Voltage DC Min
9V
Height
12.7mm
Width
22.9mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for I6A24014A033V-001-R
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
