
Need more?
| Quantity | Price |
|---|---|
| 1+ | $189.160 |
Product Information
Product Overview
I7A20A-C01-EVK-S1 is an evaluation kit with I7A48020A033V-001-R DC-DC module. This evaluation kit has been designed to provide an easy way to characterize the product performance and its features. It is intended to aid customers and determine the product suitability for the target application. The evaluation board incorporates the required external components to demonstrate the complete product functionality. It also includes other components (e.g. test points) to facilitate a successful end user experience. Not all these external components are required if the product features are not needed. Details of the external components, schematics, and PCB layout are provided in this documentation for reference only. Final design and qualification need to be verified at customer’s end system level.
- 28V to 60V input voltage range
- 3.6V to 32V output voltage range
- 20A maximum output current
- 500W maximum output power
- Screw terminals for secured input and output connections
- Toggle switch for remote ON/OFF
- Test points / scope probe hook-ups for ease of measurement
- Trim potentiometer for adjusting the output voltage setting
Technical Specifications
TDK-Lambda
Power Management - Voltage Regulator
Evaluation Board i7A48020A033V-001-R
-
i7A48020A033V-001-R
Non-Isolated Buck Converter
-
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
