Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W008A120V-001-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AJ4724
Product Rangei7A Series
Your Part Number
21 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.550 |
| 5+ | $77.200 |
| 10+ | $75.860 |
| 50+ | $74.500 |
Price for:Each
Minimum: 1
Multiple: 1
$78.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W008A120V-001-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AJ4724
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max300W
Output Voltage Min9.6V
Output Voltage Max48V
Output Current Max8A
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage Max
48V
Output Current Max
8A
Input Voltage DC Min
9V
Height
12.7mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
9.6V
Output Current Max
8A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
36.83mm
Product Range
i7A Series
Alternatives for I7C4W008A120V-001-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
