Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKMD40-1212Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66M7763
Product RangeKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.360 |
| 10+ | $87.440 |
Price for:Each
Minimum: 1
Multiple: 1
$113.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKMD40-1212Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66M7763
Product RangeKM Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs2 Output
Output Power Max40W
Output Voltage - Output 112V
Output Current - Output 11.66A
Output Voltage - Output 2-12V
Output Current - Output 21.66A
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Width63.5mm
Height26.924mm
Depth88.9mm
Product RangeKM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KMD40-1212 is a 2-output 40W PCB mount AC/DC power Supply designed for industrial applications that require robust, encapsulated, lightweight and compact power supplies, these sealed KM supplies resist dust and humidity. The Class II double insulated construction allows the product to be operated without an earth ground connection.
- Small size and lightweight
- Wide range input
- High efficiency
- Global use with no manual intervention
- Lower heat dissipated in system
- 132kHz Switching frequency
Applications
Power Management, Industrial, Medical, Test & Measurement, Automation & Process Control
Technical Specifications
Power Supply Applications
Medical
Output Power Max
40W
Output Current - Output 1
1.66A
Output Current - Output 2
1.66A
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
26.924mm
Product Range
KM Series
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Width
63.5mm
Depth
88.9mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
