Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKMS60A-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AJ4744
Product RangeKMS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.370 |
| 10+ | $171.760 |
| 25+ | $161.800 |
| 50+ | $156.820 |
| 100+ | $151.840 |
Price for:Each
Minimum: 1
Multiple: 1
$183.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKMS60A-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AJ4744
Product RangeKMS-A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max51W
Output Voltage - Output 15.1VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width63.5mm
Height27mm
Depth89mm
Product RangeKMS-A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
51W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
27mm
Product Range
KMS-A Series
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
63.5mm
Depth
89mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for KMS60A-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
