Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSA10-12Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.19P2367
Product RangeKPSA Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.820 |
| 10+ | $28.220 |
Price for:Each
Minimum: 1
Multiple: 1
$30.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSA10-12Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.19P2367
Product RangeKPSA Series
Technical Datasheet
Output Power Max10.1W
Output Voltage - Output 112V
Output Current - Output 1840mA
Width39.47mm
Height20mm
Depth60.96mm
Product RangeKPSA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
10.1W
Output Current - Output 1
840mA
Height
20mm
Product Range
KPSA Series
Output Voltage - Output 1
12V
Width
39.47mm
Depth
60.96mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
