Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKWS10A-15Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AJ4747
Product RangeKWS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.630 |
| 25+ | $66.240 |
| 50+ | $62.030 |
| 100+ | $60.240 |
| 250+ | $58.440 |
Price for:Each
Minimum: 1
Multiple: 1
$71.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKWS10A-15Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AJ4747
Product RangeKWS-A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10.5W
Output Voltage - Output 115VDC
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width25.4mm
Height21.5mm
Depth38.1mm
Product RangeKWS-A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.5W
Output Current - Output 1
700mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
21.5mm
Product Range
KWS-A Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
38.1mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for KWS10A-15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
