Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLS200-12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72R3597
Product RangeLS Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.030 |
| 10+ | $94.850 |
Price for:Each
Minimum: 1
Multiple: 1
$99.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS200-12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72R3597
Product RangeLS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max200W
Output Voltage - Output 112V
Output Current - Output 116.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LS200-12 is a 12V/200W 1-output general purpose Power Supply with a wide range AC input, small size, internal fan cooling and 1.6-inch height for 1U racking. This power supply output is fixed and can be adjustable.
- 120mV Ripple and noise
- 20ms Hold-up time (115/230V input)
- 76/79% Efficiency
- -25 to 70°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking, LED Lighting, RF Communications
Technical Specifications
Power Supply Applications
ITE
Output Power Max
200W
Output Current - Output 1
16.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
LS Series
Alternatives for LS200-12
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
