Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLWD50-1515Copy
Newark Part No.48F6214
Product RangeLW Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLWD50-1515Copy
Newark Part No.48F6214
Product RangeLW Series
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max48W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)48W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 11.6A
Output Voltage - Output 215V
Output Current - Output 21.6A
Input Voltage AC Min85V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLW Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
48W
Power Rating (Convection Cooling)
48W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.6A
Output Current - Output 2
1.6A
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
To Be Advised
No. of Outputs
2 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
15V
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
LW Series
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
