Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLZSA-1000-3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.30M8203
Product RangeLZSA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,901.260 |
| 10+ | $1,636.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,901.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLZSA-1000-3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.30M8203
Product RangeLZSA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.008kW
Output Voltage - Output 124V
Output Current - Output 142A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLZSA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LZSA-1000-3 is a LZSA-series 1008W 24V 42A single-output enclosed Industrial Power Supply with power factor correction to EN61000-3-2 class-A, remote adjust using front panel potentiometer, green LED indicates output good, red LED indicates overvoltage or over-temperature, rugged mechanical design with coating on PCBs with wide range adjustment of output.
- Internal fan cooled
- Input transient protected
- Superior thermal design
- TTL compatible, active high
- -40 to 71°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.008kW
Output Current - Output 1
42A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
LZSA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
