Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPFE500SA-28Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.37AJ9048
Product RangePFE500SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $432.340 |
| 5+ | $424.920 |
Price for:Each
Minimum: 1
Multiple: 1
$432.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPFE500SA-28Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.37AJ9048
Product RangePFE500SA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max504W
Output Voltage - Output 128VDC
Output Current - Output 118A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 265V AC
Width61mm
Height12.7mm
Depth116.8mm
Product RangePFE500SA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
504W
Output Current - Output 1
18A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
12.7mm
Product Range
PFE500SA Series
No. of Outputs
1 Output
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
61mm
Depth
116.8mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for PFE500SA-28
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
