
Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.820 |
| 10+ | $73.700 |
Product Information
Alternatives for RGA4W250W010A-001
2 Products Found
Product Overview
RGA4W250W010A-001 is a rugged RGA series non-isolated DC to DC step-down converter encapsulated in a five-sided aluminum case and rated for up to 110˚C operation. The module has the industry standard 1/16th brick pin-out, are qualified to MIL-STD-810G (shock and vibration) and designed for fan-less, conduction cooled applications. The series accepts a wide input range to support multiple DC bus and battery voltages. Standard features include remote on/off, remote sense, making the modules a truly versatile power solution. The wide output adjustment range allows one model to be used in multiple positions, assisting inventory and part number reduction.
- Input voltage range from 9 to 53VDC
- Adjustable output voltage range from 3.3 to 40VDC
- Maximum current is 10A
- Maximum power of 250W
- 110˚C maximum case temperature
- Low component count with minimal external components and improves EMI
- High power density, less board area needed
- Ruggedized deployment in harsh environment with high shock & vibration exposure
- Longer battery life / low power consumed
- 1.40inch x 1inch x 0.51inch size (mounting tab excluded), 3 years warranty
Technical Specifications
-
250W
40V
Adjustable
53V
35.6mm
RGA Series
Sixteenth Brick
3.3V
10A
9V
13mm
25.6mm
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
