Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW03-35RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50M0401
Product RangeRTW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.360 |
| 10+ | $494.180 |
Price for:Each
Minimum: 1
Multiple: 1
$502.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW03-35RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50M0401
Product RangeRTW Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max115.5W
Output Voltage - Output 13.3V
Output Current - Output 135A
Input Voltage AC Min85V
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeRTW Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
3.3V
Input Voltage AC Min
85V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
Output Power Max
115.5W
Output Current - Output 1
35A
Input Voltage AC Max
265V
Product Range
RTW Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
