Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW48-1R1Copy
Manufacturer Standard Lead Time81 weeks
Newark Part No.50M0444
Product RangeRTW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.550 |
| 10+ | $216.970 |
Price for:Each
Minimum: 1
Multiple: 1
$220.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW48-1R1Copy
Manufacturer Standard Lead Time81 weeks
Newark Part No.50M0444
Product RangeRTW Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max52.8W
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148V
Output Current - Output 11.1A
Input Voltage AC Min85V
Input Voltage AC Max265V
Product RangeRTW Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.1A
Input Voltage AC Max
265V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
52.8W
Output Voltage - Output 1
48V
Input Voltage AC Min
85V
Product Range
RTW Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
