
| Quantity | Price |
|---|---|
| 1+ | $638.120 |
| 10+ | $621.170 |
Product Information
Product Overview
The RWS-1500B-12 from TDK-Lambda is a RWS1500-B series single output general purpose power supply. It features easy Installation, easier system compliance, better system integrity and lower cost of ownership. This power supply has power factor of 0.98/0.95 at 100VAC/200VAC (meets EN61000-3-2) and temperature coefficient of <0.02%/°C. It features >105%, constant current style overcurrent protection (after 5s unit will shutdown), 120 to 145% (115 to 125% for 48V) overvoltage protection (cycle AC line to reset). The hold-up time (typ at 100% load) is 20ms, withstand voltage is 2KVAC input to ground, 4KVAC input to output, 1.5KVAC output to ground for 1 min and isolation resistance is >100Mohm at 25°C and 70%RH, output to ground 500VDC. This power supply has UL60950-1, CSA60950, EN60950-1, CE safety agency certifications, EN55011 / EN55022-B, FCC Class B, VCCI-B conducted and radiated EMI and IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2 immunity.
- 12V output voltage, 10.2V to 13.8V adjust range, 125A maximum current
- 1500W maximum output power, 96mV load regulation, 48mV line regulation
- 150mV ripple and noise, 81%/85% typical efficiency at 115/230VAC
- Input current (100/200VAC) is 19A/10A, weight is 3000g, size (W x H x D) is 127mm x 63mm x 261mm
- AC input voltage from 85VAC to 265VAC (47Hz to 63Hz), DC input voltage from 120VDC to 340VDC
- 60A/60A inrush current (100VAC/200VAC)
- Enclosed compact construction, SEMI F47 line dips, remote sense
- Less than 1.2mA maximum leakage current
- Operating temperature range from -20°C to +60°C, derate linearly to 60% load from 50°C to 60°C
Technical Specifications
ITE
1.5kW
125A
-
-
-
85V AC to 265V AC
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
12V
-
-
-
85V
265V
RWS-B Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
