Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS1000L-15Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94M5285
Product RangeSWS1000L Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $748.760 |
| 10+ | $711.820 |
Price for:Each
Minimum: 1
Multiple: 1
$748.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS1000L-15Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94M5285
Product RangeSWS1000L Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max1.05kW
Power Rating (Forced Cooling)1.05kW
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 170A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSWS1000L Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Output Power Max
1.05kW
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
70A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
1.05kW
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
SWS1000L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
