Print Page
SWS600L-15
AC/DC Open Frame Power Supply (PSU), 1 Output, 645W, 85V AC to 265V AC, Adjustable, Fixed, 15 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | SWS600L-15Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 94M5292 |
| Product Range | SWS600L Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $363.710 |
| 10+ | $317.470 |
Price for:Each
Minimum: 1
Multiple: 1
$363.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | SWS600L-15Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 94M5292 |
| Product Range | SWS600L Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Output Power Max | 645W |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | 645W |
| Power Rating (Convection Cooling) | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 43A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Input Voltage AC Min | 85V |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Max | 265V |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | SWS600L Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The SWS600L-15 is a 1-output 645W open-frame AC/DC Power Supply can operate across a wide ambient temperature range of -40 (start up) to 74°C. Temperature controlled cooling fans ensure low acoustical noise important for laboratory and measurement equipment. The power offers overcurrent, overvoltage and overtemperature protection.
- Low cost
- Low profile
- Active power factor correction
- Universal input voltage
- Low acoustical noise
- Variable speed fan
- Remote sense and remote ON/OFF
- Temperature controlled fan
- Supports global use
- Wide temperature range
- Suitable for outdoor temperature extremes
- Assists system compliance
Applications
Power Management, Industrial, Medical, Automation & Process Control, LED Lighting
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outputs | 1 Output |
| Power Rating (Convection Cooling) | - |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 43A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Max | 265V |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| Output Power Max | 645W |
|---|---|
| Power Rating (Forced Cooling) | 645W |
| Input Voltage VAC | 85V AC to 265V AC |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | - |
| Input Voltage AC Min | 85V |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | SWS600L Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
