
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | SWS600L-24Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 51M3233 |
| Product Range | SWS600L Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $360.280 |
| 10+ | $314.480 |
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | SWS600L-24Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 51M3233 |
| Product Range | SWS600L Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 648W |
| Power Rating (Forced Cooling) | 648W |
| Power Rating (Convection Cooling) | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 27A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 265V |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | SWS600L Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The SWS600L-24 is a SWS-L-series 648W 24V single-output low-profile Power Supply with the thin of 61mm, a 50% size reduction, these can be mounted in 2U or smaller locations. Compact size SWS-L is ideal for use with electronic display, vending machines and self service kiosks. The SWS-L is one of the quietest power supplies in their class. A temperature controlled fan adjusts its speed automatically, based on the temperatures surrounding the power supply. This substantially reduces annoying fan noise and wasted power consumption.
- Active Power Factor Correction
- Input transient protected IEC61000-4
- Low acoustical noise
- Variable speed fan
- -20 to 74°C Operating temperature range
Applications
Medical, Industrial, Test & Measurement, Communications & Networking, LED Lighting
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 648W |
| Power Rating (Convection Cooling) | - |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 27A |
| Output Current - Output 2 | - |
| Input Voltage AC Min | 85V |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Forced Cooling) | 648W |
| Input Voltage VAC | 85V AC to 265V AC |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Max | 265V |
| Output Voltage - Output 4 | - |
| Product Range | SWS600L Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
