Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZPSA20-15Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94M5298
Product RangeZPSA20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.350 |
| 10+ | $27.730 |
Price for:Each
Minimum: 1
Multiple: 1
$31.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZPSA20-15Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94M5298
Product RangeZPSA20 Series
Technical Datasheet
Output Power Max21W
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Voltage - Output 115V
Output Current - Output 11.4A
Input Voltage AC Min85V
Input Voltage AC Max264V
Product RangeZPSA20 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
21W
Power Supply Output Type
Fixed
Output Current - Output 1
1.4A
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Input Voltage AC Min
85V
Product Range
ZPSA20 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
