Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ130-5223/ACopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.10K0785
Product RangeZWQ130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.600 |
| 10+ | $238.200 |
Price for:Each
Minimum: 1
Multiple: 1
$247.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ130-5223/ACopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.10K0785
Product RangeZWQ130 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max130W
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 212V
Output Current - Output 24A
Output Voltage - Output 3-15V
Output Current - Output 34A
Output Voltage - Output 43.3V
Output Current - Output 410A
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeZWQ130 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
130W
Output Current - Output 1
15A
Output Current - Output 2
4A
Output Current - Output 3
4A
Output Current - Output 4
10A
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (25-Jun-2025)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
3.3V
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
ZWQ130 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
