Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ80-5225/ACopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.88K2033
Product RangeZWQ80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.180 |
| 10+ | $213.960 |
Price for:Each
Minimum: 1
Multiple: 1
$222.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ80-5225/ACopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.88K2033
Product RangeZWQ80 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max80W
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 3-15V
Output Current - Output 32A
Output Voltage - Output 45V
Output Current - Output 47A
Input Voltage AC Min85V
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeZWQ80 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Current - Output 1
8A
Output Current - Output 2
2A
Output Current - Output 3
2A
Output Current - Output 4
7A
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
5V
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Product Range
ZWQ80 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
