
Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.690 |
| 10+ | $60.600 |
| 25+ | $59.520 |
| 50+ | $57.890 |
Product Information
Product Overview
ZWS50C-5 is a ZWS-C series single output, high reliability power supply. It is used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, machinery, semiconductor fabrication and test and measurement equipment manufacturers depend upon the ZWS series to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of up to 15 years. This compact product meets class B conducted and radiated EMI in either a Class I or Class II (double insulated) construction flexible utilization, without the need for external filtering. It includes overcurrent, overvoltage protection. Safety certifications are IEC/UL/CSA/EN62368-1, EN60335-1, IEC/EN61558-1, IEC/EN61558-2-16, and UKCA Mark.
- Up to 15 year electrolytic capacitor lifetimes, improved field life
- Curve B radiated and conducted EMI, easier system compliance
- Simplified mounting and installation, flexible utilization, 5 year warranty, low cost of ownership
- Operating input voltage range from 85 to 265VAC, 5V fixed output voltage
- Maximum current is 6A / 7A (100 / 200VAC), maximum output power is 30W / 35W (100 / 200VAC)
- Efficiency is 80% / 81% typ (100 / 200VAC), no load power consumption range from 0.2 to 0.5W
- Switching frequency is 100KHz, isolation resistance is <gt/>100 at 25°C, 70%RH and 500VDC
- JST B2P3-VH input connector, B4P-VH output connector
- Operating temperature range from -10 to +70°C
- Size (L x W x H) is 3 x 2 x 1.05inch
Technical Specifications
ITE, Industrial & Household
-
85V AC to 265V AC
5V
-
-
-
ZWS-C Series
1 Output
35W
Fixed
7A
-
-
-
Lead
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
