Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM1211-102-2PL-TL01.Copy
Newark Part No.26AC9250
Product RangeACM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.200 |
| 1000+ | $1.170 |
| 2000+ | $1.140 |
| 3000+ | $1.110 |
| 5000+ | $1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM1211-102-2PL-TL01.Copy
Newark Part No.26AC9250
Product RangeACM Series
Technical Datasheet
DC Current Rating6A
Inductance-
DC Resistance Max0.014ohm
Product RangeACM Series
Impedance1kohm
Common Mode Filter Case12mm x 11mm x 6mm
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
0.014ohm
Impedance
1kohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ACM Series
Common Mode Filter Case
12mm x 11mm x 6mm
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
