Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM1513-551-2PL-TLHFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61M4753RL
Cut Tape61M4753
Product RangeACM Series
Your Part Number
5,553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 25+ | $1.560 |
| 100+ | $1.490 |
| 250+ | $1.400 |
| 500+ | $1.310 |
| 1000+ | $1.260 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM1513-551-2PL-TLHFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61M4753RL
Cut Tape61M4753
Product RangeACM Series
Technical Datasheet
DC Current Rating10A
Inductance1.1µH
DC Resistance Max4000µohm
Product RangeACM Series
Impedance550ohm
Common Mode Filter Case15mm x 13mm x 6mm
Inductor Case / Package-
Product Length15mm
Product Width13mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ACM series Common Mode Filter suitable for noise counter measure for adapter line, battery line, large current and power line applications. This series has excellent common mode impedance and noise suppression in a compact case.
- Low profile and small size makes it optimal for surface mounting
- Compatible with high-density portable devices,
- Halogen-free
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
10A
DC Resistance Max
4000µohm
Impedance
550ohm
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.1µH
Product Range
ACM Series
Common Mode Filter Case
15mm x 13mm x 6mm
Product Length
15mm
Product Height
6mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
