Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2012-202-2P-T002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AH6491RL
Cut Tape69AH6491
Product RangeACM Series
Your Part Number
1,473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.351 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.351 |
| 10+ | $0.290 |
| 15+ | $0.273 |
| 25+ | $0.255 |
| 50+ | $0.249 |
| 125+ | $0.242 |
| 250+ | $0.226 |
| 500+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-202-2P-T002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AH6491RL
Cut Tape69AH6491
Product RangeACM Series
Technical Datasheet
DC Current Rating150mA
Inductance4.8µH
DC Resistance Max2.5ohm
Product RangeACM Series
Impedance2kohm
Common Mode Filter Case2mm x 1.2mm x 1.3mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2.5ohm
Impedance
2kohm
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
4.8µH
Product Range
ACM Series
Common Mode Filter Case
2mm x 1.2mm x 1.3mm
Product Length
2mm
Product Height
1.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
